
8-bit RISC microcontroller featuring 4MHz clock speed and 7KB FLASH memory. This MCU offers 192B RAM, 33 programmable I/Os, and multiple interfaces including USART, I2C, and SPI. Operating from 4V to 5.5V, it includes 8 ADC channels, 2 PWM channels, and 3 timers/counters, with a watchdog timer for enhanced reliability. Packaged in a 44-pin TQFP with a 0.5mm lead pitch, this RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Microchip PIC16F874-04/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F874-04/PT technical specifications.
| Access Time | 4us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 1.05mm |
| Interface | USART, I2C, SPI, UART |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 10.1mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 33 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 33 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 192B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F874-04/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
