
8-bit RISC microcontroller featuring 14KB FLASH memory and 192B RAM. Operates at 4MHz with a maximum frequency of 20MHz, supporting USART, I2C, and SPI interfaces. This surface mount PLCC package offers 33 programmable I/O pins and includes peripherals like Brown-out Detect, POR, PWM, and a Watchdog Timer. Designed for operation between -40°C and 125°C with a supply voltage range of 4V to 5.5V.
Sign in to ask questions about the Microchip PIC16F874-04E/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F874-04E/L technical specifications.
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | USART, I2C, SPI, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F874-04E/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
