
8-bit RISC Flash Microcontroller, operating at 20MHz, featuring 7KB FLASH memory and 192B RAM. This MCU offers 33 programmable I/O pins, 8 ADC channels, 2 PWM channels, and multiple communication interfaces including USART, I2C, SPI, and UART. It operates within a voltage range of 4V to 5.5V and supports an extended temperature range from -40°C to 85°C. Packaged in a 44-pin QFP (PQFP44) with dimensions of 10.1mm x 10.1mm x 2.1mm, this lead-free and RoHS compliant component is ideal for various embedded applications.
Sign in to ask questions about the Microchip PIC16F874-20I/PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F874-20I/PQ technical specifications.
| Access Time | 20us |
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 2.1mm |
| Interface | USART, I2C, SPI, UART |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 33 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 33 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | External |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 192B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F874-20I/PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
