
8-bit RISC microcontroller featuring 7KB FLASH memory and 192B RAM. Operates at a maximum frequency of 20MHz with an 8-bit data bus width. Supports I2C, SPI, and UART interfaces, along with 8 ADC channels and 2 PWM channels. Packaged in a 44-pin TQFP with a 0.5mm lead pitch, suitable for surface mounting. Offers a wide operating temperature range of -40°C to 85°C and a supply voltage of 4V to 5.5V. Includes integrated peripherals such as Brown-out Detect/Reset, POR, and WDT.
Sign in to ask questions about the Microchip PIC16F874A-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F874A-I/PT technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 7KB |
| Frequency | 20MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USART, UART, SSP |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 10.1mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 33 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 33 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| RAM Size | 192B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5V |
| Watchdog Timer | Yes |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F874A-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
