
8-bit RISC microcontroller featuring 14KB FLASH memory and 192B RAM. Operates at a maximum frequency of 20MHz with an 8-bit data bus width. Supports multiple interfaces including USART, I2C, and SPI. Offers 33 programmable I/O pins and 3 timers/counters. Packaged in a PQFP44 surface-mount format, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F874T-20I/PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F874T-20I/PQ technical specifications.
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, I2C, SPI, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F874T-20I/PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
