The PIC16F876A-I/SPG is a 14KB FLASH microcontroller with an 8-bit data bus width, operating at a maximum frequency of 20MHz. It features 22 programmable I/O pins and 3 timers/counters. The device is packaged in a lead-free rail/Tube format and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The PIC16F876A-I/SPG is compliant with lead-free standards and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 20us |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| RAM Size | 368B |
| RoHS | Compliant |