The PIC16F876A-I/SSG is an 8-bit microcontroller with 14KB of FLASH memory, operating at a frequency of 20MHz. It features 58 I/Os, including 22 programmable I/Os, and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is packaged in a surface-mount SSOP package and is lead-free. It operates over a temperature range of -40°C to 85°C, with a minimum supply voltage of 4V and a maximum supply voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, USB, CAN, IrDA, UART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 58 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 368B |
| Series | dsPIC™ 33F |
| RoHS | Compliant |