8-bit RISC Flash microcontroller operating at a maximum clock frequency of 20 MHz. Features 22 I/O lines, 28 terminals in a PDSO28 (SO-28) package with a 0.300-inch body width. Supports a supply voltage range of 4V to 5.5V with a nominal voltage of 5V. Industrial temperature grade, with an operating temperature range from -40°C to 85°C. Includes PWM channels and an Analog-to-Digital Converter (ADC).
Microchip PIC16F876AI/SO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F876AI/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.