
The PIC16F876AT-I/SSG is a PIC microcontroller from Microchip, featuring 14 kilobytes of FLASH memory and a 20 megahertz operating frequency. It has an 8-bit data bus width and provides 53 input/output connections. This device is designed to operate within a temperature range of -40 degrees Celsius to 85 degrees Celsius and is packaged in a lead-free surface mount SSOP package. The PIC16F876AT-I/SSG supports a variety of interfaces, including I2C, SPI, USART, CAN, IrDA, UART, and LIN. It is suitable for use in a range of applications, from industrial control to consumer electronics.
Microchip PIC16F876AT-I/SSG technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, CAN, IrDA, UART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 368B |
| Series | dsPIC™ 33F |
| RoHS | Compliant |
No datasheet is available for this part.
