8-bit RISC microcontroller featuring 20 MHz clock speed and FLASH ROM programmability. This industrial-grade component offers 22 I/O lines, PWM channels, and an integrated ADC. Operating within a -40°C to 85°C temperature range, it utilizes a 28-terminal PDSO package with a 0.300-inch width and 17.9mm length. Supply voltage ranges from 4V to 5.5V, with a nominal 5V.
Microchip PIC16F876ATI/SO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F876ATI/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.