8-bit RISC microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 20 MHz. This industrial temperature grade component offers 33 I/O lines and operates with a supply voltage range of 4V to 5.5V. The microcontroller is housed in a 40-terminal PDIP package with a JEDEC code of R-PDIP-T40. It includes PWM channels and an integrated ADC.
Microchip PIC16F877AI/P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.26 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F877AI/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.