8-bit RISC microcontroller featuring 20 MHz clock speed and FLASH ROM programmability. This integrated circuit offers 33 I/O lines, a 44-terminal PQFP package (10x10mm, 1mm height), and operates within an industrial temperature range of -40°C to 85°C. It supports a nominal supply voltage of 5V (4V-5.5V range) and includes PWM channels and an ADC.
Microchip PIC16F877AI/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F877AI/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.