
8-bit RISC Flash Microcontroller, operating at up to 20MHz, featuring 7KB Flash memory and 368B RAM. This surface-mount QFN-28 packaged MCU offers 16 programmable I/O pins and supports SSP, USART, I2C, SPI, and UART interfaces. Includes 8 timers/counters, internal oscillator, and peripherals like Brown-out Detect/Reset, POR, PWM, and Watchdog Timer. Designed for operation between -40°C and 125°C with a supply voltage range of 4V to 5.5V.
Sign in to ask questions about the Microchip PIC16F87T-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F87T-E/ML technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | SSP, USART, I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F87T-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
