
8-bit RISC Flash Microcontroller, operating at up to 20MHz, featuring an 8-bit data bus and 7KB of FLASH memory. This surface-mount QFN package offers 16 programmable I/O pins and includes multiple interfaces such as SSP, USART, I2C, SPI, and UART. Equipped with 8 timers/counters, internal oscillator, and peripherals including Brown-out Detect/Reset, POR, PWM, and WDT, it operates within a 4V to 5.5V supply range and a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC16F87T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F87T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | SSP, USART, I2C, SPI, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F87T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
