
8-bit RISC microcontroller featuring 20 MHz operation, 3.5KB FLASH memory, and 128B RAM. This surface mount device offers 24 I/Os, supports I2C, SPI, and UART interfaces, and includes a watchdog timer. Operating from 2V to 5.5V, it boasts 3 timers/counters and internal oscillator. Packaged in a lead-free SSOP-28, it functions across a -40°C to 85°C temperature range.
Microchip PIC16F882T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F882T-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
