
8-bit RISC microcontroller featuring 7KB FLASH memory and 256B RAM. Operates at a maximum frequency of 20MHz with an 8-bit data bus. Includes 11 ADC channels and 24 I/Os, with 3 timers/counters. Wide operating voltage range from 2V to 5.5V, suitable for temperatures from -40°C to 85°C. Packaged in a 28-pin PDIP, lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16F883-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 20us |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 34.67mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 11 |
| Number of I/Os | 24 |
| Number of Timers/Counters | 3 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC16F88x |
| Weight | 0.077603oz |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F883-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
