
8-bit RISC Flash Microcontroller, operating at up to 20MHz. Features 14KB Flash memory, 368B RAM, and 25 I/O pins with 24 programmable. Integrated peripherals include 3 timers/counters, 11 ADC channels, PWM, and watchdog timer. Supports I2C, SPI, and UART/USART interfaces. Packaged in a 28-pin SOIC (7.5mm width, 2.35mm height) for surface mounting, with an operating voltage range of 2V to 5.5V and a temperature range of -40°C to 125°C.
Microchip PIC16F886-E/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 368B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F886-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
