8-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 20 MHz. This PQFP-44 packaged component offers 35 I/O lines, 8192 words of ROM, and 368 bytes of RAM. Operating across an automotive temperature range from -40°C to 125°C, it supports PWM channels and includes an ADC. The device operates with a nominal supply voltage of 5V, with a range of 4.5V to 5.5V, and has a maximum supply current of 4.8mA. Its 44-terminal package measures 10 x 10 mm with a 1 mm height.
Sign in to ask questions about the Microchip PIC16F887T-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F887T-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 368 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F887T-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.