
8-bit RISC Flash Microcontroller featuring a 20MHz core frequency. This surface mount device offers 35 programmable I/O pins, 14KB of FLASH memory, and 368 bytes of RAM. Integrated peripherals include PWM and I2C, with support for I2C, SPI, and UART/USART interfaces. Operating within a 2V to 5.5V supply range, it boasts a maximum power dissipation of 800mW and an operating temperature range of -40°C to 85°C.
Microchip PIC16F887T-I/ML technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 3 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F887T-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
