
8-bit RISC microcontroller featuring 7KB FLASH memory and 368B RAM. Operates at a maximum frequency of 20MHz with an 8-bit data bus. Offers multiple interfaces including SSP, USART, I2C, SPI, and UART. Supports a wide operating temperature range from -40°C to 125°C and a supply voltage of 4V to 5.5V. Includes 16 programmable I/O pins and 8 timers/counters, with integrated peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a QFN surface mount format.
Microchip PIC16F88T-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | SSP, USART, I2C, SPI, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F88T-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
