
8-bit RISC Flash Microcontroller featuring a 20MHz core frequency. This surface mount device offers 7KB of FLASH memory and 256B of RAM. Integrated peripherals include PWM, LCD, and I2C, with communication interfaces supporting I2C, SPI, SSP, UART, and USART. Operating voltage ranges from 4.5V to 5.5V, with a maximum power dissipation of 800mW. The QFN package is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F913T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F913T-I/ML technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | PWM, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F913T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
