
8-bit PIC RISC Microcontroller (MCU) featuring 7KB Flash memory and 256B RAM. Operates at up to 20MHz with a 4.5V to 5.5V supply voltage range. Offers 35 I/O pins, including 36 programmable I/Os, and supports I2C, SPI, and UART interfaces. Includes 8 ADC channels, 2 PWM channels, and 3 timers/counters. Packaged in a 44-pin TQFP with a 0.5mm lead pitch for surface mounting.
Microchip PIC16F914-I/PT technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 7KB |
| Frequency | 20MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 35 |
| Number of I2C Channels | 1 |
| Number of Inputs | 35 |
| Number of Outputs | 34 |
| Number of Programmable I/O | 36 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F914-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
