
8-bit RISC microcontroller featuring 14KB FLASH memory and 352B RAM. Operates at up to 20MHz with an 8-bit data bus. Supports I2C, SPI, SSP, UART, and USART interfaces. Includes 24 programmable I/Os, 3 timers/counters, and peripherals like Brown-out Detect, POR, PWM, WDT, and LCD. Packaged in a 28-pin DIP for through-hole mounting, with an operating voltage range of 4.5V to 5.5V and a maximum power dissipation of 800mW.
Sign in to ask questions about the Microchip PIC16F916-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F916-E/SP technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 352B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F916-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
