
8-bit RISC microcontroller featuring a 20MHz core frequency and 14KB FLASH memory. This surface mount device offers 24 programmable I/O pins, 3 timers/counters, and integrated peripherals including PWM, LCD, and I2C. It supports I2C, SPI, SSP, UART, and USART interfaces, operating from a 4.5V to 5.5V supply. Packaged in a 28-pin SOIC, this RoHS compliant component is designed for a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F916T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F916T-I/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | PWM, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 352B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F916T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
