
8-bit RISC microcontroller featuring 14KB FLASH memory and 352B RAM. Operates at a 20MHz maximum frequency with an 8-bit data bus width. Supports I2C, SPI, SSP, UART, and USART interfaces. Includes PWM and LCD peripherals, along with 3 timers/counters and a watchdog timer. Packaged in a lead-free TQFP with a surface mount design, operating from 4.5V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16F917T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F917T-I/PT technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | PWM, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 352B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F917T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
