
8-bit RISC microcontroller featuring 1.5KB EPROM/OTP memory and 25B RAM. Operates at up to 4MHz with an 8-bit data bus. Offers 12 programmable I/O pins and one timer/counter. Supports external oscillator and includes Brown-out Detect/Reset, POR, and WDT peripherals. Packaged in a 0.300-inch PDIP-18 for through-hole mounting, with an operating temperature range of -40°C to 85°C and a supply voltage range of 3.5V to 15V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16HV540-04I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16HV540-04I/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Memory Size | 1.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16HV540-04I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
