
8-bit RISC microcontroller featuring an 8-bit data bus and operating at up to 4MHz. This surface mount device offers 1.5KB of OTP/EPROM memory and 25B of RAM. It includes 12 programmable I/O pins, one timer/counter, and peripherals such as Brown-out Detect/Reset, POR, and a Watchdog Timer. The microcontroller supports a supply voltage range of 3.5V to 15V and operates within an extended temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16HV540-04I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16HV540-04I/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 15V |
| Memory Size | 1.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16HV540-04I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
