
The PIC16HV540-20/SO is an 8-bit microcontroller with a core architecture of PIC, operating at a frequency of 20MHz and a maximum supply voltage of 15V. It has a maximum power dissipation of 800mW and is packaged in a SOIC-18 package. The device is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 1.5KB of EPROM memory and 25 bytes of RAM, with 12 programmable I/O and one timer/counter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16HV540-20/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 15V |
| Memory Size | 1.5KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16HV540-20/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
