
The PIC16HV540-20I/SS is an 8-bit PIC microcontroller with a core architecture of PIC and a maximum operating temperature of 85°C. It features a maximum supply voltage of 15V and a minimum supply voltage of 3.5V. The device has a maximum power dissipation of 800mW and is available in a lead-free SSOP-20 package. The microcontroller has 1.5KB of memory and 25 bytes of RAM, with 12 programmable I/O and 1 timer/counter. It is RoHS compliant and features a watchdog timer.
Sign in to ask questions about the Microchip PIC16HV540-20I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16HV540-20I/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 15V |
| Memory Size | 1.5KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16HV540-20I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
