
8-bit RISC microcontroller featuring an OTP/EPROM memory type with 768B capacity and 25B RAM. Operates at a maximum frequency of 4MHz with an 8-bit data bus. Supports a wide supply voltage range from 3.5V to 15V and offers 12 programmable I/O pins. Includes peripherals such as Brown-out Detect/Reset, POR, and a Watchdog Timer. Packaged in a lead-free, RoHS compliant SOIC-18 surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16HV540T-04I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 15V |
| Memory Size | 768B |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16HV540T-04I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
