
8-bit RISC microcontroller featuring a 20MHz maximum operating frequency and 768B OTP/EPROM memory. This surface mount device, housed in an SOIC package, operates from 3.5V to 15V supply voltage and offers 12 programmable I/O pins. Integrated peripherals include Brown-out Detect/Reset, POR, and a watchdog timer. Designed for a temperature range of 0°C to 70°C, it boasts 25B RAM and 8 timers/counters with an external oscillator type.
Microchip PIC16HV540T-20/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 15V |
| Memory Size | 768B |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16HV540T-20/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
