
8-bit RISC microcontroller featuring a 20MHz maximum operating frequency and 768B OTP/EPROM memory. This surface mount device operates from 3.5V to 15V, with an 800mW maximum power dissipation and an operating temperature range of -40°C to 85°C. Includes 12 programmable I/O pins, 8 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, and a Watchdog Timer. Packaged in a 0.300 inch SOIC-18 plastic body, this lead-free and RoHS compliant component is ideal for various embedded applications.
Microchip PIC16HV540T-20I/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 15V |
| Memory Size | 768B |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16HV540T-20I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
