
The PIC16HV610-I/ST is an 8-bit PIC microcontroller with a 20MHz frequency and 1.75KB of FLASH memory. It features 64 bytes of RAM and supports interfaces such as RS-232 and USB. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 800mW. It is available in a TSSOP-14 package and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip PIC16HV610-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16HV610-I/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 2 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16HV610-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
