
The PIC16HV616T is a microcontroller with a PIC core architecture, operating from 5.5V and featuring 128 bytes of RAM. It is packaged in a QFN-16 package and is compliant with RoHS regulations. The device operates over a temperature range of -40°C to 125°C and includes peripherals such as a PWM module. It also features a watchdog timer and is lead-free.
Sign in to ask questions about the Microchip PIC16HV616T-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16HV616T-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5.5V |
| Peripherals | PWM |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16HV616T-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
