
8-bit microcontroller (MCU) featuring a PIC core architecture, operating at up to 32MHz. This surface mount device offers 3.5KB of FLASH program memory and 128B of RAM, with an access time of 20µs. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and WDT, alongside three timers/counters. Connectivity is supported via RS-232 and USB interfaces, with 17 I/O pins available. Designed for a supply voltage range of 2V to 5.5V, it operates from -40°C to 125°C and is RoHS compliant.
Microchip PIC16HV785-E/ML technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16HV785-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
