
8-bit Microcontrollers - MCU 20MHz 2K EPROM
Microchip PIC16LC432-I/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 128B |
| Series | PIC® 16C |
| RoHS | Compliant |
No datasheet is available for this part.
