
8-bit RISC microcontroller featuring an OTP memory type with 1.5KB capacity and 72B RAM. Operates at a maximum frequency of 4MHz with an 8-bit data bus. Offers 11 programmable I/O pins and includes POR and WDT peripherals. Packaged in a 14-pin PDIP, this lead-free and RoHS compliant component functions within a 2.5V to 5.5V supply voltage range, from 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16LC505-04/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC505-04/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC505-04/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
