
8-bit RISC microcontroller featuring 1.5KB OTP memory and 72B RAM. Operates at up to 4MHz with an 8-bit data bus. Offers 11 programmable I/O pins and a single timer/counter. Includes Power-on Reset (POR) and Watchdog Timer (WDT) peripherals. Packaged in a 14-pin SOIC (SOIC-14) with a 4µs access time. Operates from 2.5V to 5.5V supply voltage and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16LC505-04/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC505-04/SL technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC505-04/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
