
8-bit OTP microcontroller featuring an 8-bit PIC core architecture operating at up to 4MHz. This SOIC package device offers 1.5KB of program memory and 72 bytes of RAM, with 11 programmable I/O pins. It includes one timer/counter, POR and WDT peripherals, and supports an external oscillator. Operating voltage ranges from 2.5V to 5.5V with a maximum power dissipation of 700mW, and it is lead-free and RoHS compliant.
Microchip PIC16LC505T-04/SL technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC505T-04/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
