
8-bit microcontroller featuring a PIC core architecture with an 8-bit data bus. Offers 768 bytes of OTP memory and 25 bytes of RAM. Operates at a maximum frequency of 4MHz with an access time of 4µs. Includes 12 programmable I/O pins and 8 timers/counters, along with POR and WDT peripherals. Supports external oscillator configuration and operates within a supply voltage range of 4.5V to 5.5V. Packaged in a lead-free, RoHS-compliant 18-pin PDIP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16LC54A-04E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC54A-04E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
