
8-bit RISC microcontroller featuring 512B EPROM/OTP memory and 25B RAM. Operates at up to 40MHz with an 8-bit data bus and external oscillator. Offers 12 programmable I/O pins, one timer/counter, and includes POR and WDT peripherals. Packaged in a 20-pin SSOP (MO-150) for surface mounting, this lead-free, RoHS compliant component functions across a -40°C to 125°C temperature range with a supply voltage of 4.5V to 5.5V.
Sign in to ask questions about the Microchip PIC16LC54A-04E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC54A-04E/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC54A-04E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
