
8-bit RISC microcontroller featuring 4MHz operation and 12 programmable I/Os. This OTP microcontroller offers 0.75KB memory and 25B RAM, with a single timer/counter. Operating voltage ranges from 4.5V to 5.5V, with a typical 5V supply. Packaged in a PDIP-18, it supports external oscillators and includes POR and WDT peripherals. Rated for operation between -40°C and 85°C, this lead-free and RoHS compliant component is available in rail/tube packaging.
Microchip PIC16LC54C-04I/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC54C-04I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
