
8-bit RISC microcontroller featuring an 896B EPROM/OTP memory and 80B RAM. Operates with an 8-bit data bus and external oscillator, supporting a maximum frequency of 20MHz. Offers 13 programmable I/O pins and includes Power-On Reset (POR) and Watchdog Timer (WDT) peripherals. Operates within a 2.5V to 5.5V supply voltage range, with an operating temperature range of -40°C to 125°C. Packaged in an 18-pin PDIP with a 4µs access time.
Sign in to ask questions about the Microchip PIC16LC554-04E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC554-04E/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 80B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC554-04E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
