
8-bit microcontroller featuring an 896B EPROM/OTP memory and 80B RAM. Operates with an 8-bit data bus, supporting frequencies up to 20MHz with a 4us access time. Includes 13 programmable I/O pins, one timer/counter, and peripherals like POR and WDT. Designed for through-hole mounting in a PDIP package, with an operating temperature range of -40°C to 85°C. This lead-free, RoHS-compliant component is suitable for a wide range of applications.
Microchip PIC16LC554-04I/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 80B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC554-04I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
