
8-bit RISC microcontroller featuring an 896B EPROM/OTP memory and 80B RAM. Operates at up to 20MHz with an 8-bit data bus, 4µs access time, and external oscillator. Includes POR and WDT peripherals, 13 programmable I/O pins, and 8 timers/counters. Designed for surface mount with a SSOP-20 package, operating from 2.5V to 5.5V and a temperature range of -40°C to 125°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Microchip PIC16LC554T-04E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC554T-04E/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 80B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC554T-04E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
