
8-bit RISC microcontroller featuring an external oscillator, operating up to 20MHz with 4us access time. This surface mount device offers 896B of EPROM/OTP memory and 80B RAM, supporting a 2.5V to 5.5V supply range. Includes 13 programmable I/O pins, 8 timers/counters, and peripherals like POR and WDT. Packaged in an 18-pin SOIC for tape and reel distribution, it operates from -40°C to 85°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip PIC16LC554T-04I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC554T-04I/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 80B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC554T-04I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
