
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 4MHz. This surface mount device offers 3.5KB of EPROM/OTP memory and 128B of RAM. It includes 13 programmable I/O pins, one timer/counter, and peripherals such as POR and a watchdog timer. The SOIC-18 package is lead-free and RoHS compliant, with an operating temperature range of 0°C to 70°C and a maximum supply voltage of 5.5V.
Sign in to ask questions about the Microchip PIC16LC558-04/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC558-04/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC558-04/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
