
The PIC16LC558T-04/SS is an 8-bit microcontroller with a maximum frequency of 20MHz and a maximum supply voltage of 5.5V. It features 3.5KB of memory and 128 bytes of RAM. The device is packaged in a surface-mount SSOP-20 package and is RoHS compliant. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 1W.
Sign in to ask questions about the Microchip PIC16LC558T-04/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC558T-04/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC558T-04/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
