
8-bit RISC microcontroller featuring a PIC core, 3.5KB EPROM/OTP memory, and 128B RAM. Operates at up to 20MHz with an 8-bit data bus. Offers 13 programmable I/O pins and 8 timers/counters, with POR and WDT peripherals. Suitable for surface mount applications in a SSOP-20 package, operating from 2.5V to 5.5V and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16LC558T-04I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC558T-04I/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC558T-04I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
