
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 4MHz. This through-hole component offers 20 programmable I/O pins, 512 Bytes of OTP/EPROM memory, and 24 Bytes of RAM. It includes a watchdog timer and peripherals like POR. Designed for a 5V operating supply voltage, with a range of 4.5V to 5.5V, and a maximum power dissipation of 800mW. The device operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16LC55A-04/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC55A-04/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC55A-04/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
